The Grayhill 62A22-01-240S is a 2-channel optical encoder with a panel mount configuration. It operates within a temperature range of -40°C to 85°C. The encoder features a quadrature output type and is RoHS compliant. It is part of the 62A series and is supplied with cable leads for termination.
Sign in to ask questions about the Grayhill 62A22-01-240S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A22-01-240S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-01-240S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.