Grayhill 62AG22-L5-P technical specifications.
| Built in Switch | Yes |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 62AG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62AG22-L5-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
