ENCODER, PUSHBUTTON, 11.25° OR 32 POSITIONS, 4.0 IN. CAB
Checking distributor stock and pricing after the page loads.
Grayhill 62B11-LP-040S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable Leads |
| RoHS | Compliant |