The 62B Series Panel Mount Optical Encoder Switch from Grayhill features a built-in switch with tin contact plating and a detent mechanism. It is designed for vertical orientation and provides quadrature and incremental output. The switch is available in a single package quantity and is compliant with RoHS regulations. The encoder type is optical and is suitable for panel mounting.
Grayhill 62B11-LPP-060C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62B11-LPP-060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.