
The 62B22-SPP-020C is a panel mount optical encoder from Grayhill. It features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is designed for vertical orientation and provides quadrature and incremental output types. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Grayhill 62B22-SPP-020C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable |
| RoHS | Compliant |
