
This Grayhill 62C1515-02-035C is a panel-mounted, vertical orientation, concentric optical encoder switch with a built-in switch and detent. It features a brass and tin contact plating and is RoHS compliant. The encoder provides quadrature and incremental output types, and is available in a single package quantity.
Grayhill 62C1515-02-035C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-02-035C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
