
This Grayhill 62C1515-02-040S is a panel mount electromechanical switch with a concentric optical encoder. It features a built-in switch with brass and tin contact plating and a detent mechanism. The switch is designed for vertical orientation and provides quadrature and incremental output. It is compliant with RoHS regulations and is available as a single unit.
Grayhill 62C1515-02-040S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-02-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
