
This concentric actuator switch features a built-in switch and optical encoder, with a brass and tin contact plating. It is designed for panel mount applications with a vertical orientation. The switch is RoHS compliant and available in a single unit quantity. The actuator type is concentric and the output type is quadrature and incremental.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62C2215-02-035S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C2215-02-035S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
