The 62C2215-02-060S is a concentric optical encoder switch with a built-in switch and detent, featuring a brass and tin contact plating. It is designed for panel mount and has a vertical orientation. The encoder provides a quadrature, incremental output. The device is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62C2215-02-060S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C2215-02-060S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.