
This 2-channel optical encoder features a vertical orientation and through hole mount. It operates over a temperature range of -40°C to 85°C. The encoder has a brass and tin contact plating and is RoHS compliant. It is available in a single package quantity.
Grayhill 62D30-01-P technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D30-01-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
