
The 62F Series Optical Encoder features a built-in switch and is available with a variety of output types, including quadrature and incremental. The encoder is through hole or PCB mountable and has a vertical orientation. The contact plating is made of brass and tin, and the device is RoHS compliant. The encoder is part of the 62F Series and is designed for general use.
Grayhill 62F01-02-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F01-02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
