
DEG; OR 32 POSITIONS, PUSHBUTTON, PINS
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | PC Pin |
| RoHS | Compliant |
