
The Grayhill 62F22-01-020S-L is an optical encoder with a built-in detent, featuring a vertical orientation and panel mount. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This encoder provides quadrature and incremental output types, making it suitable for various applications.
Grayhill 62F22-01-020S-L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F22-01-020S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.