
The 62H2222-H0-040S is a panel-mounted, vertical orientation, concentric optical encoder with a quadrature, incremental output. It features a brass and tin contact plating and is RoHS compliant. The encoder has a detent and is available as a single unit. It is not a built-in switch and has cable leads for termination.
Grayhill 62H2222-H0-040S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62H |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H2222-H0-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
