
The Grayhill 62H2222-H0-050C is a concentric actuator with a built-in optical encoder and quadrature output. It features a brass and tin contact plating and a detent mechanism. The actuator is designed for panel mounting with a vertical orientation and is terminated with a cable. It is part of the 62H series and is suitable for general use.
Grayhill 62H2222-H0-050C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62H |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H2222-H0-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
