
The Grayhill 62H2222-H0-060S is a concentric optical encoder with a built-in detent and quadrature, incremental output. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is mounted on a panel or cable and features tin-plated contacts. It is part of the 62H series and comes with cable leads for termination.
Grayhill 62H2222-H0-060S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62H |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H2222-H0-060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
