
The Grayhill 62H3030-H0-080S is a single unit optical encoder with a concentric actuator type and a built-in detent. It features a quadrature output type and incremental output. The encoder is mounted on a panel and has a vertical orientation. The termination type is cable leads and the contact plating is brass with a tin finish.
Grayhill 62H3030-H0-080S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62H |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H3030-H0-080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
