
The 62HN30-H9-P is a through-hole mounted, lead-free, RoHS compliant, concentric optical encoder switch with a brass and tin contact plating. It features a detent and a built-in switch, and is available in a single package quantity. The encoder type is optical and the output type is quadrature and incremental. The switch is designed for vertical orientation and has a termination of PC pin. The 62HN series is a general purpose electromechanical switch category.
Sign in to ask questions about the Grayhill 62HN30-H9-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62HN30-H9-P technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HN30-H9-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
