
The 62HS30-H9-020C is a concentric optical encoder switch from Grayhill, featuring a built-in switch and detent. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The switch has a tin contact plating and is mounted on a panel in a vertical orientation. It provides a quadrature, incremental output.
Grayhill 62HS30-H9-020C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS30-H9-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
