
The 62M15-H3-PH is a through-hole mounted, PCB-compatible optical encoder switch from Grayhill. It features a built-in switch and detent, with a contact plating of tin. The encoder is of the optical type and provides quadrature and incremental output. It is compliant with RoHS regulations and is part of the 62M series.
Grayhill 62M15-H3-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-H3-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
