
The 62M15-H4-PH is a through-hole mounted optical encoder switch with a quadrature and incremental output. It features a built-in switch with tin contact plating and a detent mechanism. The encoder is designed for vertical orientation and is RoHS compliant. It is part of the 62M series from Grayhill.
Grayhill 62M15-H4-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-H4-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
