
The 62M15-L0-020SH is an optical encoder from Grayhill with a built-in detent mechanism. It features a brass and tin contact plating and is designed for surface mount and panel applications. The encoder operates over a temperature range of -40°C to 85°C and provides a quadrature and incremental output. It is available in a single package quantity.
Sign in to ask questions about the Grayhill 62M15-L0-020SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62M15-L0-020SH technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62M |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-L0-020SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
