
The 62M15-L3-PH optical encoder switch from Grayhill features a built-in switch and detent for precise control. With a through hole and PCB mount, this encoder is suitable for various applications. It provides a quadrature output and is RoHS compliant, making it a reliable choice for modern designs.
Grayhill 62M15-L3-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-L3-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
