
ENCODER, MAGNETIC DETENT, 15DEG; OR 24 POSITIONS, MEDIUM TOR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Resistance | 62150000R |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | PC Pin |
| RoHS | Compliant |
