
The 62M15-M4-020CH is an optical encoder from Grayhill with a built-in switch and detent. It features a brass and tin contact plating and operates over a temperature range of -40°C to 85°C. The encoder is designed for surface mount and panel applications, with a vertical orientation. It provides a quadrature and incremental output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62M15-M4-020CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-M4-020CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
