The Grayhill 62M22-M0-060CH is an incremental rotary encoder with a flat shaft style and digital square wave output. It operates within a voltage range of 4.75VDC to 5.25VDC and can withstand up to 0.007A of average operating torque. This encoder is designed for panel mount applications and features a mechanical life of 10,000,000 cycles. It is rated for operation between -40°C and 85°C.
Grayhill 62M22-M0-060CH technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.007(Avg)N.m |
| Programmability | No |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62M22-M0-060CH to view detailed technical specifications.
No datasheet is available for this part.