
The 62P22-L4G is an optical encoder with a built-in switch and detent feature. It is designed for vertical orientation and has a quadrature output type. The encoder is mounted through a hole or on a PCB and has a PC pin termination. It is part of the 62P series from Grayhill.
Sign in to ask questions about the Grayhill 62P22-L4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62P22-L4G technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-L4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
