
The 62P22-N4S is a through-hole mounted, vertical orientation optical encoder with a quadrature, incremental output. It features a built-in switch and is RoHS compliant. The encoder is part of the 62P series and has a package quantity of one. It is suitable for use in general applications.
Grayhill 62P22-N4S technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-N4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
