
The 62S11-H0-200S is an optical encoder from Grayhill with a panel mount configuration and quadrature output. It operates within a temperature range of -40°C to 85°C and features a detent mechanism. This encoder is RoHS compliant and has cable leads for termination.
Sign in to ask questions about the Grayhill 62S11-H0-200S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-H0-200S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-H0-200S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.