
The 62S Series Optical Encoder Switch features a built-in switch with a detent and quadrature, incremental output type. It is available in a 100-pin package with cable leads and is RoHS compliant. The switch is mounted on a panel with a vertical orientation and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
