
The 62S11-L9-PH is a through hole, PCB mount optical encoder switch from Grayhill. It features a built-in switch and a detent mechanism. The encoder is of the optical type and provides quadrature and incremental output. The package is a 100-pin unit with tin contact plating and is RoHS compliant.
Grayhill 62S11-L9-PH technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-L9-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
