
The 62S11-M5-030C is a panel mount optical encoder with a built-in switch, featuring a vertical orientation and quadrature, incremental output type. It has a detent and is terminated with a cable. The encoder is made from tin-plated materials and is compliant with RoHS regulations. It is a single unit, packaged in a general-purpose configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-M5-030C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-030C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
