The 62S11-M5-080S is an optical encoder from Grayhill with a built-in switch and detent feature. It is designed for panel mount applications and operates over a temperature range of -40°C to 85°C. The encoder provides a quadrature, incremental output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |