
The 62S Series Panel Mount Optical Encoder Switch from Grayhill features a built-in switch with detent and quadrature, incremental output. It is available in a 100-pin package with tin contact plating and cable leads for termination. The switch is RoHS compliant and suitable for general use. Operating temperature range is not specified. The encoder is mounted on a panel in a vertical orientation.
Grayhill 62S11-M5-135S technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M5-135S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.