
The 62S11-N0-020S is a panel mount optical encoder with a vertical orientation and quadrature, incremental output type. It features a series 62S design, is RoHS compliant, and has cable leads for termination. The encoder does not have a built-in switch and has a detent of no. It is manufactured by Grayhill.
Sign in to ask questions about the Grayhill 62S11-N0-020S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S11-N0-020S technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N0-020S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.