
The 62S Series Optical Encoder is a panel-mount encoder with a built-in switch and quadrature output. It features a 100-series package and is RoHS compliant. The encoder is available in a single unit and has a vertical orientation. The contact plating is tin, and the termination is via cable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S11-N9-060SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-N9-060SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
