
The 62S15-M5-030S is a vertical panel mount optical encoder with a built-in switch and quadrature output. It features a tin-plated contact and is RoHS compliant. The encoder is designed for use in a variety of applications and has a detent feature for precise positioning. It is available in a single package quantity and has cable leads for easy termination.
Sign in to ask questions about the Grayhill 62S15-M5-030S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S15-M5-030S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-030S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
