
The 62S15-M5-040C is a panel mount optical encoder with a built-in switch and detent feature. It has a vertical orientation and provides a quadrature, incremental output. The encoder is made with tin contact plating and is RoHS compliant. It is available in a single package quantity and can be terminated with a cable. The 62S15-M5-040C is suitable for use in general applications.
Grayhill 62S15-M5-040C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
