Grayhill 62S15-M5-250SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 25mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-250SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.