
The 62S15-M9-P is a through-hole mounted, vertical orientation optical encoder switch with a built-in switch and detent feature. It has a quadrature, incremental output type and is RoHS compliant. The encoder is made with tin contact plating and is available in a single package quantity. It is suitable for use in general applications.
Sign in to ask questions about the Grayhill 62S15-M9-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S15-M9-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M9-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
