
The 62S Series Optical Incremental Encoder is a panel-mount encoder with a vertical orientation. It features a built-in switch and is available in various configurations. The encoder is made with tin-plated contacts and is compliant with RoHS regulations. It is designed for use in a variety of applications and is part of the 62S Series.
Grayhill 62S15-N0-020S technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-N0-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
