
This Grayhill 62S18-H9-025S is a panel mount optical encoder with a built-in switch and detent feature. It has a tin-plated contact and is RoHS compliant. The encoder is of the optical type and provides a quadrature and incremental output. It is available in a single unit package and can be mounted on a panel in a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S18-H9-025S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S18-H9-025S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
