
The 62S18-M5-040C is a panel mount optical encoder with a built-in switch and detent feature. It is designed for use in a variety of applications and is RoHS compliant. The encoder is available in a single package quantity and features a vertical orientation. The output type is quadrature and incremental, and the termination is via cable.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
