
The 62S18-M5-P optical encoder switch from Grayhill features a built-in switch and detent for precise control. It has a tin-plated contact and is RoHS compliant. The encoder is of the optical type and provides quadrature and incremental output. It is available in a single package quantity and can be mounted through a hole or on a PCB.
Grayhill 62S18-M5-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S18-M5-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
