
The 62S22-H9-020CH is a panel-mount optical encoder from Grayhill. It features a built-in switch and detent, with a contact plating of tin. The encoder is designed for vertical orientation and provides a quadrature, incremental output. It is compliant with RoHS regulations and is available in a single package quantity. The encoder is suitable for use in a variety of applications, including those requiring a general-purpose switch or encoder.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
