
The 62S22-H9-120S is a panel mount optical encoder with a built-in switch and quadrature output. It features a tin-plated contact and is designed for vertical orientation. The encoder is RoHS compliant and has a cable lead termination. It is part of the 62S series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-H9-120S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-H9-120S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.