The 62S22-L0-PV is an optical encoder with a built-in detent, designed for operation between -40°C and 85°C. It features a vertical orientation and a termination on PC Pin. The encoder is mounted through a hole on a PCB and is part of the 62S series. It does not have a built-in switch and is available as a single unit.
Grayhill 62S22-L0-PV technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L0-PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.