
The 62S22-L4-020CH is a panel-mount optical encoder with a built-in switch and detent. It features a vertical orientation and quadrature, incremental output type. The encoder is made with tin contact plating and is RoHS compliant. It is available in a single package quantity. The 62S22-L4-020CH is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-L4-020CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-020CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
