
The 62S22-L4-030C is a panel mount optical encoder with built-in switch and detent, suitable for operation between -40°C and 85°C. It features a vertical orientation and provides a quadrature, incremental output. The encoder is RoHS compliant and available as a single unit. It is designed for use with cable termination.
Grayhill 62S22-L4-030C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
