The 62S22-L4-050S is an optical encoder from Grayhill with a built-in switch and detent feature. It is designed for panel mount applications and operates over a temperature range of -40°C to 85°C. The encoder provides a quadrature output and is RoHS compliant. The device is available in a single package quantity and features cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-L4-050S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-050S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.